ZX62D-B-5PA8(30) | ||
---|---|---|
DigiKey Part Number | H125718TR-ND - Tape & Reel (TR) H125718CT-ND - Cut Tape (CT) H125718DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62D-B-5PA8(30) | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX62D-B-5PA8(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place Cap, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.03200 | ¥50.32 |
25 | ¥4.82280 | ¥120.57 |
50 | ¥4.72180 | ¥236.09 |
100 | ¥4.51610 | ¥451.61 |
250 | ¥4.10556 | ¥1,026.39 |
500 | ¥3.69502 | ¥1,847.51 |
1,000 | ¥3.28446 | ¥3,284.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.07918 | ¥6,158.36 |
4,000 | ¥2.97654 | ¥11,906.16 |
6,000 | ¥2.87390 | ¥17,243.40 |
10,000 | ¥2.73020 | ¥27,302.00 |
14,000 | ¥2.66862 | ¥37,360.68 |