DF40GB(3.0)-70DS-0.4V(58) | ||
---|---|---|
DigiKey Part Number | H124961TR-ND - Tape & Reel (TR) H124961CT-ND - Cut Tape (CT) H124961DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40GB(3.0)-70DS-0.4V(58) | |
Description | CONN RCPT 70POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40GB(3.0)-70DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.06000 | ¥21.06 |
10 | ¥18.33300 | ¥183.33 |
25 | ¥17.55080 | ¥438.77 |
50 | ¥17.16040 | ¥858.02 |
100 | ¥16.38160 | ¥1,638.16 |
250 | ¥14.82104 | ¥3,705.26 |
500 | ¥13.65098 | ¥6,825.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.70087 | ¥11,700.87 |
2,000 | ¥11.31085 | ¥22,621.70 |
3,000 | ¥10.92082 | ¥32,762.46 |
5,000 | ¥10.37478 | ¥51,873.90 |