DF40GB(1.5)-48DS-0.4V(58) | ||
---|---|---|
DigiKey Part Number | H124959TR-ND - Tape & Reel (TR) H124959CT-ND - Cut Tape (CT) H124959DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40GB(1.5)-48DS-0.4V(58) | |
Description | CONN RCPT 48POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40GB(1.5)-48DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47000 | ¥124.70 |
25 | ¥11.93960 | ¥298.49 |
50 | ¥11.67360 | ¥583.68 |
100 | ¥11.14340 | ¥1,114.34 |
250 | ¥10.08240 | ¥2,520.60 |
500 | ¥9.28642 | ¥4,643.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.95978 | ¥7,959.78 |
2,000 | ¥7.69446 | ¥15,388.92 |
3,000 | ¥7.42913 | ¥22,287.39 |
5,000 | ¥7.05767 | ¥35,288.35 |
10,000 | ¥6.89848 | ¥68,984.80 |