
MP4560DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1675-2-ND - Tape & Reel (TR) 1589-1675-1-ND - Cut Tape (CT) 1589-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4560DQ-LF-P |
Description | IC REG BUCK ADJ 2A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4560DQ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4572GQB-P | Monolithic Power Systems Inc. | 5,809 | 1589-MP4572GQB-PCT-ND | ¥27.54000 | MFR Recommended |
| MP4560DQ-LF-Z | Monolithic Power Systems Inc. | 1,246 | 1589-1676-1-ND | ¥34.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥28.19200 | ¥281.92 |
| 25 | ¥25.94800 | ¥648.70 |
| 100 | ¥23.47690 | ¥2,347.69 |
| 250 | ¥22.29956 | ¥5,574.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.58948 | ¥10,794.74 |
| 1,000 | ¥21.00521 | ¥21,005.21 |
| 1,500 | ¥20.71265 | ¥31,068.97 |
| 2,500 | ¥20.38848 | ¥50,971.20 |
| 3,500 | ¥20.19897 | ¥70,696.40 |



