DF40JC-70DS-0.4V(53) | ||
---|---|---|
DigiKey Part Number | H124606TR-ND - Tape & Reel (TR) H124606CT-ND - Cut Tape (CT) H124606DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40JC-70DS-0.4V(53) | |
Description | CONN RCPT 70POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40JC-70DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
10 | ¥75.46900 | ¥754.69 |
25 | ¥71.09040 | ¥1,777.26 |
50 | ¥69.26940 | ¥3,463.47 |
100 | ¥67.44600 | ¥6,744.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥67.44640 | ¥13,489.28 |
400 | ¥60.15473 | ¥24,061.89 |
600 | ¥56.50903 | ¥33,905.42 |
1,000 | ¥49.94673 | ¥49,946.73 |