DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

D5V0P4UR6SO-7

DigiKey Part Number
D5V0P4UR6SO-7DITR-ND - Tape & Reel (TR)
D5V0P4UR6SO-7DICT-ND - Cut Tape (CT)
D5V0P4UR6SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0P4UR6SO-7
Description
TVS DIODE 3.3VWM 6VC SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
D5V0P4UR6SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,559
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.02600¥20.26
100¥1.20730¥120.73
500¥1.02542¥512.71
1,000¥0.84348¥843.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74425¥2,232.75
6,000¥0.74115¥4,446.90
9,000¥0.72937¥6,564.33
15,000¥0.68562¥10,284.30
21,000¥0.65122¥13,675.62
Manufacturers Standard Package