Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7)
Power Over Ethernet
Introducing Power by Linear

LTC4266AIUHF-1#PBF

DigiKey Part Number
LTC4266AIUHF-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4266AIUHF-1#PBF
Description
IC POE CNTRL 4 CHANNEL 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC4266AIUHF-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE), LTPoE++
Manufacturer
Analog Devices Inc.
Voltage - Supply
45V ~ 57V
Packaging
Tube
Current - Supply
2.4mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
38-WFQFN Exposed Pad
Power - Max
38.7 W
Supplier Device Package
38-QFN (5x7)
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4266AIUHF-1#TRPBFAnalog Devices Inc.321505-LTC4266AIUHF-1#TRPBFCT-ND¥149.94000Direct
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.94000¥149.94
10¥119.18700¥1,191.87
52¥106.63038¥5,544.78
104¥102.85644¥10,697.07
260¥98.87385¥25,707.20
520¥96.47300¥50,165.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.