TLV6713DDCR | ||
---|---|---|
DigiKey Part Number | 296-51699-2-ND - Tape & Reel (TR) 296-51699-1-ND - Cut Tape (CT) 296-51699-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV6713DDCR | |
Description | IC COMPARATOR 1 GEN PUR SOT23 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV6713DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 36V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.04100 | ¥160.41 |
25 | ¥15.13160 | ¥378.29 |
100 | ¥12.89200 | ¥1,289.20 |
250 | ¥12.10552 | ¥3,026.38 |
500 | ¥10.59236 | ¥5,296.18 |
1,000 | ¥8.77645 | ¥8,776.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.17120 | ¥24,513.60 |
6,000 | ¥7.86858 | ¥47,211.48 |