MAX40070ANA16+ | |
---|---|
DigiKey Part Number | 505-MAX40070ANA16+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40070ANA16+ |
Description | IC COMPARATOR 1 GEN PUR 8WLP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-WLP (1.01x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40070ANA16+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V | |
Voltage - Input Offset (Max) | 12mV @ 3.3V | |
Current - Input Bias (Max) | 5µA @ 3.3V | |
Current - Output (Typ) | 400nA @ 3.3V | |
Current - Quiescent (Max) | 22µA | |
CMRR, PSRR (Typ) | 50dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 2µs (Typ) | |
Hysteresis | 90mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-XFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WLP (1.01x1.43) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
50 | ¥10.44720 | ¥522.36 |
100 | ¥8.58210 | ¥858.21 |
250 | ¥8.02184 | ¥2,005.46 |
500 | ¥7.08926 | ¥3,544.63 |
1,000 | ¥5.59672 | ¥5,596.72 |
2,500 | ¥5.22361 | ¥13,059.02 |
5,000 | ¥4.96242 | ¥24,812.10 |