SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9117EXK+T

DigiKey Part Number
MAX9117EXK+TTR-ND - Tape & Reel (TR)
MAX9117EXK+TCT-ND - Cut Tape (CT)
MAX9117EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9117EXK+T
Description
IC COMPARATOR 1 W/VOLT REF SC70
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9117EXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.6µA
CMRR, PSRR (Typ)
80dB PSRR
Propagation Delay (Max)
40µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,069
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.31000¥24.31
10¥18.15100¥181.51
25¥16.61840¥415.46
100¥14.93550¥1,493.55
250¥14.13316¥3,533.29
500¥13.64924¥6,824.62
1,000¥13.25106¥13,251.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.83062¥32,076.55
5,000¥12.57730¥62,886.50
Manufacturers Standard Package