Direct

AD7617BSTZ | |
|---|---|
DigiKey Part Number | 505-AD7617BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7617BSTZ |
Description | IC ADC 14BIT SAR 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD7617BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.95000 | ¥243.95 |
| 10 | ¥177.64400 | ¥1,776.44 |
| 33 | ¥156.39545 | ¥5,161.05 |












