


LT3021EDH#PBF | |
|---|---|
DigiKey Part Number | LT3021EDH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3021EDH#PBF |
Description | IC REG LIN POS ADJ 500MA 16-DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 16-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3021EDH#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.2V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (5x5) |
Voltage Dropout (Max) 0.285V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.51000 | ¥63.51 |
| 10 | ¥49.07400 | ¥490.74 |
| 73 | ¥42.25973 | ¥3,084.96 |
| 146 | ¥40.64760 | ¥5,934.55 |
| 292 | ¥39.32014 | ¥11,481.48 |
| 511 | ¥38.42198 | ¥19,633.63 |
| 1,022 | ¥37.48857 | ¥38,313.32 |









