


AD7091R-8BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7091R-8BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7091R-8BRUZ |
Description | IC ADC 12BIT SAR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7091R-8BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.09V ~ 5.25V | |
Voltage - Supply, Digital | 2.09V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.39000 | ¥90.39 |
| 10 | ¥61.72300 | ¥617.23 |
| 62 | ¥48.37903 | ¥2,999.50 |
| 124 | ¥44.73242 | ¥5,546.82 |
| 310 | ¥42.69119 | ¥13,234.27 |
















