A6FR-8104 | ||
---|---|---|
DigiKey Part Number | Z8820-ND | |
Manufacturer | ||
Manufacturer Product Number | A6FR-8104 | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6FR-8104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.402" (10.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.861" (21.87mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.66000 | ¥13.66 |
21 | ¥13.09286 | ¥274.95 |
42 | ¥12.30905 | ¥516.98 |
105 | ¥10.63305 | ¥1,116.47 |
252 | ¥9.69000 | ¥2,441.88 |
504 | ¥9.00913 | ¥4,540.60 |
1,008 | ¥8.38060 | ¥8,447.64 |
2,520 | ¥7.59495 | ¥19,139.27 |
5,019 | ¥7.07115 | ¥35,490.10 |