DS02C-254-1L-08BE | ||
---|---|---|
DigiKey Part Number | 2223-DS02C-254-1L-08BE-ND | |
Manufacturer | ||
Manufacturer Product Number | DS02C-254-1L-08BE | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS02C-254-1L-08BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.862" (21.89mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
21 | ¥10.01143 | ¥210.24 |
42 | ¥9.41143 | ¥395.28 |
105 | ¥8.12962 | ¥853.61 |
252 | ¥7.40893 | ¥1,867.05 |
504 | ¥6.88819 | ¥3,471.65 |
1,008 | ¥6.40761 | ¥6,458.87 |
2,520 | ¥5.80691 | ¥14,633.41 |
5,019 | ¥5.40644 | ¥27,134.92 |