DS02C-254-1L-04BE | ||
---|---|---|
DigiKey Part Number | 2223-DS02C-254-1L-04BE-ND | |
Manufacturer | ||
Manufacturer Product Number | DS02C-254-1L-04BE | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS02C-254-1L-04BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.462" (11.73mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.21300 | ¥52.13 |
40 | ¥5.01600 | ¥200.64 |
120 | ¥4.35433 | ¥522.52 |
280 | ¥3.97304 | ¥1,112.45 |
520 | ¥3.69200 | ¥1,919.84 |
1,000 | ¥3.31075 | ¥3,310.75 |
2,520 | ¥3.11010 | ¥7,837.45 |
5,000 | ¥2.88939 | ¥14,446.95 |