



EVAL-CN0337-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0337-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0337-PMDZ |
Description | PMOD BRD RTD SENSOR CONDITIONER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7091R, AD8608, ADuM5401 Sensor Conditioner Interface Pmod™ Platform Evaluation Expansion Board |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function Sensor Conditioner |
Series | Utilized IC / Part AD7091R, AD8608, ADuM5401 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Platform Pmod™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥478.67000 | ¥478.67 |










