


AD7091R-2BRUZ | |
|---|---|
DigiKey Part Number | AD7091R-2BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7091R-2BRUZ |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7091R-2BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.09V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.09V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.05000 | ¥69.05 |
| 10 | ¥53.51500 | ¥535.15 |
| 96 | ¥45.45479 | ¥4,363.66 |
| 192 | ¥43.84693 | ¥8,418.61 |
| 288 | ¥43.04160 | ¥12,395.98 |
| 576 | ¥41.86054 | ¥24,111.67 |
| 1,056 | ¥41.00054 | ¥43,296.57 |







