
AD8608ARZ | |
|---|---|
DigiKey Part Number | 505-AD8608ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8608ARZ |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8608ARZ Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6234-E/SL | Microchip Technology | 552 | MCP6234-E/SL-ND | ¥6.70000 | Similar |
| OPA4353UA/2K5 | Texas Instruments | 4,967 | 296-29284-1-ND | ¥54.83000 | Similar |
| TS1874AIYDT | STMicroelectronics | 4,757 | 497-10238-1-ND | ¥27.04000 | Similar |
| TS1874IYDT | STMicroelectronics | 664 | 497-10240-1-ND | ¥17.53000 | Similar |
| TSV324AIYDT | STMicroelectronics | 2,342 | 497-19422-1-ND | ¥11.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.89000 | ¥57.89 |
| 10 | ¥44.60000 | ¥446.00 |
| 56 | ¥38.97375 | ¥2,182.53 |
| 112 | ¥37.37304 | ¥4,185.78 |
| 280 | ¥35.68268 | ¥9,991.15 |
| 504 | ¥34.80635 | ¥17,542.40 |
| 1,008 | ¥33.94268 | ¥34,214.22 |




