General Purpose Digital Isolator 1000Vrms 4 Channel 25Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 1000Vrms 4 Channel 25Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)

ADUM7440CRQZ

DigiKey Part Number
ADUM7440CRQZ-ND
Manufacturer
Manufacturer Product Number
ADUM7440CRQZ
Description
DGTL ISOLTR 1KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 4 Channel 25Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM7440CRQZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-QSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM7440CRQZ-RL7Analog Devices Inc.7,609505-ADUM7440CRQZ-RL7CT-ND¥63.18000Parametric Equivalent
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.18000¥63.18
10¥48.78500¥487.85
98¥41.28673¥4,046.10
196¥39.80949¥7,802.66
294¥39.06983¥11,486.53
588¥37.98474¥22,335.03
1,078¥37.19457¥40,095.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.