Similar

N2510-6V0C-RB-WD | |
|---|---|
DigiKey Part Number | MSH10KTR-ND - Tape & Reel (TR) MSH10KCT-ND - Cut Tape (CT) MSH10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N2510-6V0C-RB-WD |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2510-6V0C-RB-WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.243" (6.17mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥32.85500 | ¥328.55 |
| 100 | ¥27.92240 | ¥2,792.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥26.58890 | ¥5,317.78 |
| 400 | ¥25.32015 | ¥10,128.06 |
| 600 | ¥24.60653 | ¥14,763.92 |
| 1,000 | ¥23.73605 | ¥23,736.05 |
| 1,400 | ¥23.17958 | ¥32,451.41 |
| 2,000 | ¥22.60415 | ¥45,208.30 |
















