



TDA02H0SB1 | |
|---|---|
DigiKey Part Number | CKN9064-ND |
Manufacturer | |
Manufacturer Product Number | TDA02H0SB1 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA02H0SB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.144" (3.67mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥20.64900 | ¥206.49 |
| 25 | ¥19.14600 | ¥478.65 |
| 125 | ¥16.74568 | ¥2,093.21 |
| 250 | ¥15.83468 | ¥3,958.67 |
| 500 | ¥15.00524 | ¥7,502.62 |
| 1,000 | ¥14.25832 | ¥14,258.32 |
| 2,500 | ¥13.39477 | ¥33,486.92 |
| 5,000 | ¥12.83044 | ¥64,152.20 |











