

TDA04H0SB1 | |
|---|---|
DigiKey Part Number | CKN9065-ND |
Manufacturer | |
Manufacturer Product Number | TDA04H0SB1 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA04H0SB1 Models |
Category | Height Above Board 0.091" (2.30mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97R04ST | Grayhill Inc. | 1,658 | GH1375-ND | ¥47.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥21.80700 | ¥218.07 |
| 70 | ¥18.55029 | ¥1,298.52 |
| 140 | ¥17.52121 | ¥2,452.97 |
| 280 | ¥16.57554 | ¥4,641.15 |
| 560 | ¥15.71680 | ¥8,801.41 |
| 1,050 | ¥15.01369 | ¥15,764.37 |
| 2,520 | ¥14.15104 | ¥35,660.62 |
| 5,040 | ¥13.55925 | ¥68,338.62 |









