AP2281-3WG-7 | ||
---|---|---|
DigiKey Part Number | AP2281-3WG-7DITR-ND - Tape & Reel (TR) AP2281-3WG-7DICT-ND - Cut Tape (CT) AP2281-3WG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2281-3WG-7 | |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2281-3WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.25240 | ¥106.31 |
100 | ¥3.46930 | ¥346.93 |
250 | ¥3.22268 | ¥805.67 |
500 | ¥2.74274 | ¥1,371.37 |
1,000 | ¥2.19428 | ¥2,194.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98852 | ¥5,965.56 |
6,000 | ¥1.85140 | ¥11,108.40 |
15,000 | ¥1.78282 | ¥26,742.30 |
30,000 | ¥1.71425 | ¥51,427.50 |