MUN5233T1G | ||
---|---|---|
DigiKey Part Number | MUN5233T1GOSTR-ND - Tape & Reel (TR) MUN5233T1GOSCT-ND - Cut Tape (CT) MUN5233T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN5233T1G | |
Description | TRANS PREBIAS NPN 50V SC70-3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) | |
Datasheet | Datasheet | |
EDA/CAD Models | MUN5233T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥0.99200 | ¥9.92 |
100 | ¥0.53740 | ¥53.74 |
500 | ¥0.42210 | ¥211.05 |
1,000 | ¥0.29316 | ¥293.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24281 | ¥728.43 |
6,000 | ¥0.22963 | ¥1,377.78 |
9,000 | ¥0.19542 | ¥1,758.78 |
30,000 | ¥0.18077 | ¥5,423.10 |
75,000 | ¥0.15634 | ¥11,725.50 |
150,000 | ¥0.12996 | ¥19,494.00 |