SIP32401ADNP-T1GE4 | ||
---|---|---|
DigiKey Part Number | SIP32401ADNP-T1GE4TR-ND - Tape & Reel (TR) SIP32401ADNP-T1GE4CT-ND - Cut Tape (CT) SIP32401ADNP-T1GE4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIP32401ADNP-T1GE4 | |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A 4-TDFN (1.2x1.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | SIP32401ADNP-T1GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.11640 | ¥77.91 |
100 | ¥2.54410 | ¥254.41 |
250 | ¥2.36264 | ¥590.66 |
500 | ¥2.01096 | ¥1,005.48 |
1,000 | ¥1.77010 | ¥1,770.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77015 | ¥5,310.45 |