6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G06DSFR

DigiKey Part Number
296-34874-2-ND - Tape & Reel (TR)
296-34874-1-ND - Cut Tape (CT)
296-34874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G06DSFR
Description
IC INVERTER 2CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G06DSFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 29,596 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.29400¥32.94
25¥2.94960¥73.74
100¥2.56640¥256.64
250¥2.38404¥596.01
500¥2.27436¥1,137.18
1,000¥2.21199¥2,211.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.03109¥10,155.45
10,000¥1.98375¥19,837.50
15,000¥1.96004¥29,400.60
25,000¥1.93378¥48,344.50
35,000¥1.91843¥67,145.05
Manufacturers Standard Package

Other Suppliers on DigiKey

29,596In Stock
Ships from Rochester Electronics, LLC