Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204DRUTR

DigiKey Part Number
296-40402-2-ND - Tape & Reel (TR)
296-40402-1-ND - Cut Tape (CT)
296-40402-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LSF0204DRUTR
Description
IC XLTR VL BIDIR 12-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
LSF0204DRUTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-UFQFN
Channels per Circuit
4
Supplier Device Package
12-UQFN (1.7x2)
Voltage - VCCA
0.8 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 40,665 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥6.36000¥63.60
25¥5.73920¥143.48
100¥5.06040¥506.04
250¥4.73572¥1,183.93
500¥4.54006¥2,270.03
1,000¥4.37905¥4,379.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.18012¥12,540.36
6,000¥4.08282¥24,496.92
9,000¥4.03409¥36,306.81
15,000¥3.98006¥59,700.90
Manufacturers Standard Package

Other Suppliers on DigiKey

40,665In Stock
Ships from Rochester Electronics, LLC