RT9059GQW | |
---|---|
DigiKey Part Number | 1028-1515-2-ND - Tape & Reel (TR) 1028-1515-1-ND - Cut Tape (CT) 1028-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9059GQW |
Description | IC REG LINEAR POS ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT9059GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.56800 | $5.68 |
25 | $0.53400 | $13.35 |
100 | $0.43580 | $43.58 |
250 | $0.40476 | $101.19 |
500 | $0.34448 | $172.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.27557 | $413.35 |
3,000 | $0.24974 | $749.22 |
7,500 | $0.23252 | $1,743.90 |
10,500 | $0.22391 | $2,351.05 |
37,500 | $0.21529 | $8,073.38 |