UC2843N | ||
---|---|---|
DigiKey Part Number | 296-11181-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UC2843N | |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2843N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.90200 | ¥109.02 |
50 | ¥10.35040 | ¥517.52 |
100 | ¥8.50240 | ¥850.24 |
250 | ¥7.94796 | ¥1,986.99 |
500 | ¥7.02358 | ¥3,511.79 |
1,000 | ¥5.54500 | ¥5,545.00 |
2,500 | ¥5.17530 | ¥12,938.25 |
5,000 | ¥4.91655 | ¥24,582.75 |