
UC2845N | |
|---|---|
DigiKey Part Number | 296-11188-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845N |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2845N Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Series | Package / Case 8-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 8-PDIP |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥16.86700 | ¥168.67 |
| 50 | ¥14.53400 | ¥726.70 |
| 100 | ¥13.80890 | ¥1,380.89 |
| 250 | ¥13.04428 | ¥3,261.07 |
| 500 | ¥12.58322 | ¥6,291.61 |
| 1,000 | ¥12.20380 | ¥12,203.80 |
| 2,500 | ¥11.80318 | ¥29,507.95 |
| 5,000 | ¥11.56174 | ¥57,808.70 |






