TLV74018PDQNR | ||
---|---|---|
DigiKey Part Number | 296-TLV74018PDQNRTR-ND - Tape & Reel (TR) 296-TLV74018PDQNRCT-ND - Cut Tape (CT) 296-TLV74018PDQNRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV74018PDQNR | |
Description | IC REG LIN 1.8V 300MA 4X2SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42800 | ¥14.28 |
25 | ¥1.19520 | ¥29.88 |
100 | ¥0.75610 | ¥75.61 |
250 | ¥0.58384 | ¥145.96 |
500 | ¥0.49748 | ¥248.74 |
1,000 | ¥0.33831 | ¥338.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30511 | ¥915.33 |
6,000 | ¥0.26533 | ¥1,591.98 |
15,000 | ¥0.22553 | ¥3,382.95 |
30,000 | ¥0.21226 | ¥6,367.80 |
75,000 | ¥0.19899 | ¥14,924.25 |
150,000 | ¥0.17246 | ¥25,869.00 |