
TLV74010PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV74010PDQNRTR-ND - Tape & Reel (TR) 296-TLV74010PDQNRCT-ND - Cut Tape (CT) 296-TLV74010PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74010PDQNR |
Description | IC REG LINEAR 1V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.65300 | ¥6.53 |
| 25 | ¥0.57240 | ¥14.31 |
| 100 | ¥0.48130 | ¥48.13 |
| 250 | ¥0.43796 | ¥109.49 |
| 500 | ¥0.41202 | ¥206.01 |
| 1,000 | ¥0.39059 | ¥390.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36416 | ¥1,092.48 |
| 6,000 | ¥0.35120 | ¥2,107.20 |
| 9,000 | ¥0.34470 | ¥3,102.30 |
| 15,000 | ¥0.33752 | ¥5,062.80 |
| 21,000 | ¥0.33332 | ¥6,999.72 |
| 30,000 | ¥0.32928 | ¥9,878.40 |









