- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51200AMNTXG

DigiKey Part Number
488-NCP51200AMNTXGTR-ND - Tape & Reel (TR)
488-NCP51200AMNTXGCT-ND - Cut Tape (CT)
488-NCP51200AMNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51200AMNTXG
Description
3A DDR / VTT TERMINATION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.8V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Applications
LDO (Linear), DDR
Supplier Device Package
10-DFN (3x3)
Voltage - Input
2.375V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,500
Factory Stock: 330,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
10¥9.18800¥91.88
100¥6.13630¥613.63
500¥4.82818¥2,414.09
1,000¥4.40725¥4,407.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.58601¥10,758.03
6,000¥3.33700¥20,022.00
Manufacturers Standard Package