
NCP51200MNTXG | |
|---|---|
DigiKey Part Number | NCP51200MNTXGOSTR-ND - Tape & Reel (TR) NCP51200MNTXGOSCT-ND - Cut Tape (CT) NCP51200MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51200MNTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51200MNTXG Models |
Category | Voltage - Output 0.5V ~ 1.8V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Applications LDO (Linear), DDR | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 2.375V ~ 3.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.09400 | ¥50.94 |
| 25 | ¥4.58480 | ¥114.62 |
| 100 | ¥4.02500 | ¥402.50 |
| 250 | ¥3.75820 | ¥939.55 |
| 500 | ¥3.59696 | ¥1,798.48 |
| 1,000 | ¥3.46438 | ¥3,464.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.17361 | ¥9,520.83 |
| 6,000 | ¥3.09651 | ¥18,579.06 |











