IS43TR16640C-107MBLI | ||
---|---|---|
DigiKey Part Number | 706-IS43TR16640C-107MBLI-ND | |
Manufacturer | ||
Manufacturer Product Number | IS43TR16640C-107MBLI | |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥34.20000 | ¥342.00 |
25 | ¥33.45800 | ¥836.45 |
40 | ¥33.27650 | ¥1,331.06 |
190 | ¥29.83753 | ¥5,669.13 |
380 | ¥29.72863 | ¥11,296.88 |
570 | ¥28.64242 | ¥16,326.18 |
950 | ¥27.23023 | ¥25,868.72 |