
TPS22998RYZR | |
|---|---|
DigiKey Part Number | 296-TPS22998RYZRTR-ND - Tape & Reel (TR) 296-TPS22998RYZRCT-ND - Cut Tape (CT) 296-TPS22998RYZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22998RYZR |
Description | 5.5-V, 10-A, 4-MON-RESISTANCE LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 10-WQFN-HR (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22998RYZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 4mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WQFN-HR (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.39000 | ¥6.39 |
| 10 | ¥4.51300 | ¥45.13 |
| 25 | ¥4.05560 | ¥101.39 |
| 100 | ¥3.54490 | ¥354.49 |
| 250 | ¥3.30268 | ¥825.67 |
| 500 | ¥3.15644 | ¥1,578.22 |
| 1,000 | ¥3.03605 | ¥3,036.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.88727 | ¥8,661.81 |
| 6,000 | ¥2.81446 | ¥16,886.76 |
| 9,000 | ¥2.77801 | ¥25,002.09 |
| 15,000 | ¥2.73762 | ¥41,064.30 |
| 21,000 | ¥2.71402 | ¥56,994.42 |
| 30,000 | ¥2.69130 | ¥80,739.00 |











