
CY7C65211A-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65211A-24LTXITTR-ND - Tape & Reel (TR) 448-CY7C65211A-24LTXITCT-ND - Cut Tape (CT) 448-CY7C65211A-24LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65211A-24LTXIT |
Description | IC CONTROLLER USB 5V 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.75000 | ¥29.75 |
| 10 | ¥22.33500 | ¥223.35 |
| 25 | ¥20.47440 | ¥511.86 |
| 100 | ¥18.42820 | ¥1,842.82 |
| 250 | ¥17.45320 | ¥4,363.30 |
| 500 | ¥16.86542 | ¥8,432.71 |
| 1,000 | ¥16.38164 | ¥16,381.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.87095 | ¥39,677.38 |
| 5,000 | ¥15.56326 | ¥77,816.30 |









