OPA4991IPWR | ||
---|---|---|
DigiKey Part Number | 296-OPA4991IPWRTR-ND - Tape & Reel (TR) 296-OPA4991IPWRCT-ND - Cut Tape (CT) 296-OPA4991IPWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA4991IPWR | |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA4991IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.20500 | ¥212.05 |
25 | ¥20.00440 | ¥500.11 |
100 | ¥17.04260 | ¥1,704.26 |
250 | ¥16.00232 | ¥4,000.58 |
500 | ¥14.00220 | ¥7,001.10 |
1,000 | ¥11.60178 | ¥11,601.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.80170 | ¥21,603.40 |
6,000 | ¥10.40161 | ¥62,409.66 |