
OPA4991QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA4991QPWRQ1TR-ND - Tape & Reel (TR) 296-OPA4991QPWRQ1CT-ND - Cut Tape (CT) 296-OPA4991QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4991QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4991QPWRQ1 Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.15000 | ¥37.15 |
| 10 | ¥28.13000 | ¥281.30 |
| 25 | ¥25.86280 | ¥646.57 |
| 100 | ¥23.37050 | ¥2,337.05 |
| 250 | ¥22.18156 | ¥5,545.39 |
| 500 | ¥22.08094 | ¥11,040.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.14719 | ¥60,441.57 |










