
SN74AXC8T245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AXC8T245QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AXC8T245QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AXC8T245QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC8T245QPWRQ1 |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC8T245QPWRQ1 Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 0.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 24-TSSOP |
Output Type Tri-State, Non-Inverted | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.91700 | ¥119.17 |
| 25 | ¥10.85040 | ¥271.26 |
| 100 | ¥9.68000 | ¥968.00 |
| 250 | ¥9.12280 | ¥2,280.70 |
| 500 | ¥9.05962 | ¥4,529.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.28220 | ¥16,564.40 |
| 4,000 | ¥8.09480 | ¥32,379.20 |
| 6,000 | ¥8.00095 | ¥48,005.70 |
| 10,000 | ¥7.89696 | ¥78,969.60 |










