
TLVM13630RDHR | |
|---|---|
DigiKey Part Number | 296-TLVM13630RDHRTR-ND - Tape & Reel (TR) 296-TLVM13630RDHRCT-ND - Cut Tape (CT) 296-TLVM13630RDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM13630RDHR |
Description | HIGH-DENSITY, 3-V TO 36-V INPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 3A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM13630RDHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerQFN Module | |
Size / Dimension | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 30-B0QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.14000 | ¥36.14 |
| 10 | ¥27.31200 | ¥273.12 |
| 25 | ¥25.09720 | ¥627.43 |
| 100 | ¥22.66640 | ¥2,266.64 |
| 250 | ¥21.50696 | ¥5,376.74 |
| 500 | ¥20.80796 | ¥10,403.98 |
| 1,000 | ¥20.23271 | ¥20,232.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.52230 | ¥58,566.90 |











