


SN74AXC4T245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T245QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AXC4T245QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AXC4T245QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T245QPWRQ1 |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T245QPWRQ1 Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 0.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 2 | Supplier Device Package 16-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AXC4T245PWR | Texas Instruments | 1,922 | 296-53472-1-ND | ¥0.98000 | Parametric Equivalent |
| SN74AXCH4T245PWR | Texas Instruments | 9,078 | 296-SN74AXCH4T245PWRCT-ND | ¥1.33000 | Parametric Equivalent |
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 7,858 | 1727-2610-1-ND | ¥0.91000 | Similar |
| ADG3304BCBZ-REEL7 | Analog Devices Inc. | 6,618 | 505-ADG3304BCBZ-REEL7CT-ND | ¥3.46000 | Similar |
| ADG3304BCPZ-REEL7 | Analog Devices Inc. | 196 | 505-ADG3304BCPZ-REEL7CT-ND | ¥3.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.15000 | ¥14.15 |
| 10 | ¥10.34100 | ¥103.41 |
| 25 | ¥9.38960 | ¥234.74 |
| 100 | ¥8.34410 | ¥834.41 |
| 250 | ¥7.84592 | ¥1,961.48 |
| 500 | ¥7.71198 | ¥3,855.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.09495 | ¥14,189.90 |
| 4,000 | ¥6.92749 | ¥27,709.96 |
| 6,000 | ¥6.84363 | ¥41,061.78 |
| 10,000 | ¥6.75073 | ¥67,507.30 |




