Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
TMUX1574PWR

SN74AXCH4T245PWR

DigiKey Part Number
296-SN74AXCH4T245PWRTR-ND - Tape & Reel (TR)
296-SN74AXCH4T245PWRCT-ND - Cut Tape (CT)
296-SN74AXCH4T245PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXCH4T245PWR
Description
IC TRANSLATION TXRX 0.65V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AXCH4T245PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,078
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥8.62200¥86.22
25¥7.81400¥195.35
100¥6.92060¥692.06
250¥6.49512¥1,623.78
500¥6.32840¥3,164.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.85373¥11,707.46
4,000¥5.71075¥22,843.00
6,000¥5.63912¥33,834.72
10,000¥5.55978¥55,597.80
14,000¥5.51341¥77,187.74
Manufacturers Standard Package