


ISL32172EFVZ | |
|---|---|
DigiKey Part Number | ISL32172EFVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32172EFVZ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32172EFVZ Models |
Category | Data Rate 32Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥18.96300 | ¥189.63 |
| 25 | ¥17.18840 | ¥429.71 |
| 100 | ¥15.27960 | ¥1,527.96 |
| 250 | ¥14.38220 | ¥3,595.55 |
| 960 | ¥13.42927 | ¥12,892.10 |
| 1,920 | ¥13.06487 | ¥25,084.55 |
| 2,880 | ¥12.88290 | ¥37,102.75 |
| 5,760 | ¥12.61657 | ¥72,671.44 |










