
CDCE6214TWRGETQ1 | |
|---|---|
DigiKey Part Number | 296-CDCE6214TWRGETQ1TR-ND - Tape & Reel (TR) 296-CDCE6214TWRGETQ1CT-ND - Cut Tape (CT) 296-CDCE6214TWRGETQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE6214TWRGETQ1 |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE6214TWRGETQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Differential or Single-Ended | |
Output | HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.95000 | ¥68.95 |
| 10 | ¥53.43300 | ¥534.33 |
| 25 | ¥49.54560 | ¥1,238.64 |
| 100 | ¥45.27150 | ¥4,527.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥43.23380 | ¥10,808.45 |
| 500 | ¥42.00600 | ¥21,003.00 |
| 750 | ¥41.39099 | ¥31,043.24 |
| 1,250 | ¥40.70959 | ¥50,886.99 |
| 1,750 | ¥40.31120 | ¥70,544.60 |











