24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT35XU02GCBA1G12-0AUT

DigiKey Part Number
MT35XU02GCBA1G12-0AUT-ND
Manufacturer
Manufacturer Product Number
MT35XU02GCBA1G12-0AUT
Description
IC FLSH 2GBIT XCCELA BUS 24TPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256M x 8
Memory Interface
Xccela Bus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1122
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥347.45000¥347.45
10¥321.30700¥3,213.07
25¥310.98800¥7,774.70
50¥303.27000¥15,163.50
100¥295.65190¥29,565.19
250¥285.77844¥71,444.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.