SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AUP1G07GW-Q100H

DigiKey Part Number
1727-74AUP1G07GW-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP1G07GW-Q100HCT-ND - Cut Tape (CT)
1727-74AUP1G07GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G07GW-Q100H
Description
IC BUFF NON-INVERT 3.6V 5-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G07GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.80000¥1.80
10¥1.23200¥12.32
50¥0.99580¥49.79
100¥0.92310¥92.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71312¥2,139.36
6,000¥0.68994¥4,139.64
Manufacturers Standard Package