
AD4697BCPZ | |
|---|---|
DigiKey Part Number | 505-AD4697BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4697BCPZ |
Description | IC ADC 16BIT 24-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD4697BCPZ Models |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Packaging Tray | Architecture SAR |
Part Status Active | Reference Type External |
Number of Bits 16 | Voltage - Supply, Analog 1.71V ~ 1.89V, 3.15V ~ 5.5V |
Sampling Rate (Per Second) 500k | Voltage - Supply, Digital 1.71V ~ 1.89V |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 24-WFQFN Exposed Pad, CSP |
Data Interface SPI | Supplier Device Package 24-LFCSP (4x4) |
Configuration MUX-ADC | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.81000 | ¥176.81 |
| 10 | ¥141.26000 | ¥1,412.60 |
| 58 | ¥126.01621 | ¥7,308.94 |
| 116 | ¥121.79069 | ¥14,127.72 |
| 290 | ¥117.33100 | ¥34,025.99 |
| 522 | ¥115.01807 | ¥60,039.43 |










