
FT3MHUPM25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT3MHUPM25.0-T1TR-ND - Tape & Reel (TR) 631-FT3MHUPM25.0-T1CT-ND - Cut Tape (CT) 631-FT3MHUPM25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT3MHUPM25.0-T1 |
Description | XTAL OSC TCXO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥13.08300 | ¥130.83 |
| 25 | ¥12.37200 | ¥309.30 |
| 50 | ¥11.86080 | ¥593.04 |
| 100 | ¥11.36960 | ¥1,136.96 |
| 250 | ¥10.75232 | ¥2,688.08 |
| 500 | ¥10.30788 | ¥5,153.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.88207 | ¥9,882.07 |
| 2,000 | ¥9.47411 | ¥18,948.22 |
| 3,000 | ¥9.24346 | ¥27,730.38 |
| 5,000 | ¥8.96105 | ¥44,805.25 |
| 7,000 | ¥8.77988 | ¥61,459.16 |











